LAPP 63105050 terminal 0.50-1.50mm² 4.3mm hole insulated red 100pcs

MPN
63105050
Brand
LAPP
EAN-13
4044773286977
Order Code
67-6004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The LAPP 63105050 Terminal is designed for secure and efficient electrical connections. This high-quality terminal is perfect for various applications, ensuring reliable performance and durability.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Insulation Option Partially Insulated
Terminal Type Easy Entry
Termination Crimp
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot