LAPP 63103020 terminal 6.3mm 0.8mm partially insulated blue 100 pcs

MPN
63103020
Brand
LAPP
EAN-13
4044773288629
Order Code
67-5978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.43 £7.95
10+ £7.20
100+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Insulated flat plug connector, UL approval, with easy entry funnel shape.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute L-RB 63m
Size 6.3 x 0.8 mm
Support sleeve No
Type Connector

Reviews

Be the first to submit a review

Trustpilot