LAPP 63103040 plug connector, 6.3mm width, yellow, UL approved, 50 pcs

MPN
63103040
Brand
LAPP
EAN-13
4044773288612
Order Code
67-5979
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.27
10+ £5.76
100+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Insulated flat plug connector, UL approval, with easy entry funnel shape.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute L-RC 63m
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Connector

Reviews

Be the first to submit a review

Trustpilot