LAPP 63112010 connector, 1.50/2.50 mm², insulated, transparent, 100 pcs

MPN
63112010
Brand
LAPP
EAN-13
4044773285680
Order Code
67-5974
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The LAPP 63112010 Connector is a high-quality, insulated connector designed for reliable and efficient electrical connections. This transparent connector is suitable for wire sizes ranging from 1.50 mm² to 2.50 mm², making it versatile for various applications.
Type End connector
Colour Transparent
AWG max. 1.50 to 2.50mm²
Insulated Yes
Number of Wire Entries 1
Terminal Type Fork
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot