LAPP 63104060 terminal 1.50 mm² Partially insulated Red 100 pcs

MPN
63104060
Brand
LAPP
EAN-13
4044773288247
Order Code
67-6141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.62 £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Product Overview: Upgrade your electrical connections with the LAPP 63104060 terminal. Designed for reliability and efficiency, these partially insulated ring terminals are perfect for various applications, ensuring secure and stable connections every time.
Colour Red
Insulated Partially Insulated
Maximum Wire Size (mm2) 1.5mm²
Maximimum Wire Gauge (AWG) 16
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot