LAPP 63204025 ring terminal, 1.5 mm², 3.2 mm hole, metal, 100 pcs

Image Representative of Range

LAPP 63204025 ring terminal, 1.5 mm², 3.2 mm hole, metal, 100 pcs

MPN
63204025
Brand
LAPP
EAN-13
4044773616101
Order Code
67-6063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Terminal Type Solderless
Termination Crimp
Thickness 0.8mm
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot