LAPP 63204135 terminal 2.50mm² hole Ø6.5mm metal non-insulated 100pcs

Image Representative of Range

LAPP 63204135 terminal 2.50mm² hole Ø6.5mm metal non-insulated 100pcs

MPN
63204135
Brand
LAPP
EAN-13
4044773461428
Order Code
67-6066
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Terminal Type Solderless
Termination Crimp
Thickness 0.8mm
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot