LAPP 63204045 terminal 1.50 mm² hole Ø 4.3 mm 100 pcs metal non-insulated

Image Representative of Range

LAPP 63204045 terminal 1.50 mm² hole Ø 4.3 mm 100 pcs metal non-insulated

MPN
63204045
Brand
LAPP
EAN-13
4044773743609
Order Code
67-6064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Terminal Type Solderless
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot