LAPP 63204495 terminal 70mm² 6.5mm hole 100pcs non-insulated copper

Image Representative of Range

LAPP 63204495 terminal 70mm² 6.5mm hole 100pcs non-insulated copper

MPN
63204495
Brand
LAPP
EAN-13
4044773743579
Order Code
67-6140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £111.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 70mm²
Maximimum Wire Gauge (AWG) 2/0
Maximum Wire Size AWG 2
Terminal Type Solderless
Termination Crimp
Thickness 2mm
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot