LAPP 63104190 terminal 2.50mm² Partially insulated Blue 100pcs

MPN
63104190
Brand
LAPP
EAN-13
4044773287837
Order Code
67-6146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.90
10+ £11.83
100+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LAPP 63104190 terminal is a high-quality, partially insulated ring cable lug designed for optimal electrical connections. With a cross-section capacity of 2.50mm², this terminal is perfect for various industrial and commercial applications.
Colour Blue
Insulated Partially Insulated
Maximum Wire Size (mm2) 2.50mm²
Maximimum Wire Gauge (AWG) 14
Terminal Type Fork
Termination Crimp
Type Ring terminal

Reviews

Be the first to submit a review

Trustpilot