Kübler 1.130.000.012 AK Counter 7-Digit 12V/DC Compact Design |
12-3428
|
|
6 available to back orderBack-order availability date - 09/01/2026
|
1+ £26.27
Price per unit Ex VAT
|
IP65 (front) |
12V DC |
|
|
29 x 14mm |
|
41mm |
|
|
|
(W x H x D) 45 x 14 x 41 mm |
Installation meter for screw mounting |
|
14mm |
AK 07.00 12 V/DC |
|
|
7-digit |
|
|
Kübler 1.130.000.033 Counter 24V/DC 7-Digit Durable Automation Solution |
12-3429
|
|
35 available to back orderBack-order availability date - 09/01/2026
|
1+ £26.52
Price per unit Ex VAT
|
IP65 (front) |
24V DC |
|
|
29 x 14mm |
|
41mm |
|
|
|
(W x H x D) 45 x 14 x 41 mm |
Surface mount for screwing assembly |
|
14mm |
AK 07.00 24 V/DC |
|
|
7-digit |
|
|
Kübler 1.130.200.009 K 07.20 5V DC 7-Digit Display Counter |
12-3430
|
|
15 available to back orderBack-order availability date - 09/01/2026
|
1+ £26.10
Price per unit Ex VAT
|
IP65 (front) |
5V DC |
|
|
30 x 13mm |
|
38mm |
|
|
|
(W x H x D) 32 x 15 x 38 mm |
Built-in meter with catch springs |
|
15mm |
K 07.20 5 V/DC |
|
|
7-digit |
|
|
Kübler 1.130.200.012 K 07.20 12V 7-Digit Counter Compact Design |
12-3431
|
|
15 available to back orderBack-order availability date - 09/01/2026
|
1+ £26.05
Price per unit Ex VAT
|
IP65 (front) |
12V DC |
|
|
30 x 13mm |
|
38mm |
|
|
|
(W x H x D) 32 x 15 x 38 mm |
Panel-mounted counter with stop springs |
|
15mm |
K 07.20 12 V/DC |
|
|
7-digit |
|
|
Kübler 1.130.200.033 K 07.20 7-Digit Counter 24V/DC |
12-3432
|
|
69 available to back orderBack-order availability date - 09/01/2026
|
1+ £25.98
Price per unit Ex VAT
|
IP65 (front) |
24V DC |
|
|
30 x 13mm |
|
38mm |
|
|
|
(W x H x D) 32 x 15 x 38 mm |
Panel-mounted counter with stop springs |
|
15mm |
K 07.20 24 V/DC |
|
|
7-digit |
|
|
Kübler 6.130.012.852 Codix 130 Pulse Counter BaC.Klit LCD 45x22 mm |
12-3449
|
|
62 available to back orderBack-order availability date - 09/01/2026
|
1+ £53.62
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
53mm |
8-stellig |
|
8 |
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
Grey |
|
|
|
|
Kübler 6.130.012.862 Codix 130HB Impulse Meter 45x22mm BaC.Klit LCD |
12-3451
|
|
7 available to back orderBack-order availability date - 09/01/2026
|
1+ £84.16
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
53mm |
8-stellig |
|
8 |
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
Grey |
|
|
|
|
Kübler 6.130.012.863 Codix 130HB Impulse Meter 45x22mm BaC.Klit Display |
12-3452
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £97.54
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
53mm |
8-stellig |
|
8 |
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
Grey |
|
|
|
|
Kübler 6.132.012.853 Codix Pulse Counter LCD 45x22mm BaC.Klit 8mm Display |
12-3453
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £81.91
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
53mm |
8-stellig |
|
8 |
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
Grey |
|
|
|
|
Kübler 6.134.012.851 CODIX 134 LCD Counter 8mm Display Bounce-Free Filter |
12-3454
|
|
23 available to back orderBack-order availability date - 09/01/2026
|
1+ £55.29
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
Screw terminals |
53mm |
99999h59m/ 99999.99h |
|
|
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
|
|
|
PNP 4 - 30V DC |
|
Kübler 6.134.012.853 Codix LCD Counter BaC.Klit 8mm Display Bounce-Free |
12-3455
|
|
9 available to back orderBack-order availability date - 09/01/2026
|
1+ £68.43
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
Screw terminals |
53mm |
99999h59m/ 99999.99h |
|
|
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
|
|
|
Optocoupler 10 - 260V AC/DC |
|
Kübler 6.134.012.861 CODIX 134 HB LCD Counter BaC.Klit 8mm Display |
12-3457
|
|
1 available to back orderBack-order availability date - 09/01/2026
|
1+ £86.07
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
Screw terminals |
53mm |
99999h59m/ 99999.99h |
|
|
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
|
|
|
PNP 4 - 30V DC |
|
Kübler 6.135.012.853 CODIX 135 LCD Counter with BaC.Klit 8mm Display |
12-3459
|
|
10 available to back orderBack-order availability date - 09/01/2026
|
1+ £68.43
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
Screw terminals |
53mm |
9999h59m59s/ 9999999.9s |
|
|
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
|
|
|
Optocoupler 10 - 260V AC/DC |
|
Kübler 6.135.012.863 CODIX 135 HB LCD Counter 8mm BaC.Klit Bounce-Free |
12-3460
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £98.86
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
Screw terminals |
53mm |
9999h59m59s/ 9999999.9s |
|
|
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
|
|
|
Optocoupler 10 - 260V AC/DC |
|
Kübler 6.136.012.851 CODIX 136 LCD Counter BaC.Klit Display 8mm Bounce-Free |
12-3461
|
|
14 available to back orderBack-order availability date - 09/01/2026
|
1+ £57.78
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
0.05% |
45 x 22mm |
|
53mm |
8-stellig |
|
8 |
(W x H x D) 48 x 24 x 53 mm |
|
LCD |
24mm |
|
Black |
|
|
|
|
Kübler 6.520.012.300 CODIX 520 LED Display Counter Programmable Polarity |
12-3464
|
|
18 available to back orderBack-order availability date - 09/01/2026
|
1+ £101.00
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
63mm |
6-stellig |
|
6 |
(W x H x D) 48 x 24 x 63 mm |
|
LED |
24mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.521.012.300 CODIX 521 LED Display Counter Programmable Inputs |
12-3465
|
|
14 available to back orderBack-order availability date - 09/01/2026
|
1+ £122.35
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
63mm |
6-stellig |
|
6 |
(W x H x D) 48 x 24 x 63 mm |
|
LED |
24mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.522.012.300 CODIX 522 LED Display Counter Programmable Inputs |
12-3466
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £122.77
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
63mm |
6-stellig |
|
6 |
(W x H x D) 48 x 24 x 63 mm |
|
LED |
24mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.523.012.300 CODIX 523 LED Display Counter Programmable Polarity |
12-3467
|
|
8 available to back orderBack-order availability date - 09/01/2026
|
1+ £122.77
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
45 x 22mm |
|
63mm |
6-stellig, h / min / s / h.min.s |
|
6 |
(W x H x D) 48 x 24 x 63 mm |
|
LED |
24mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.532.012.300 CODIX 532 Thermometer -19999-99999°C Easy Operation |
12-3469
|
|
1 available to back orderBack-order availability date - 09/01/2026
|
1+ £168.52
Price per unit Ex VAT
|
|
|
8mm |
Depending on sensor |
45 x 22mm |
|
69mm |
|
|
5 |
(W x H x D) 48 x 24 x 69 mm |
|
|
24mm |
|
|
|
|
|
0.2s |
Kübler 6.533.012.300 CODIX 533 Process Timer 0-12V 0-24mA LED Display |
12-3470
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £213.31
Price per unit Ex VAT
|
IP65 (front) |
|
8mm |
|
48 x 24mm |
|
59mm |
4-stellig |
|
4 |
(W x H x D) 48 x 24 x 59 mm |
|
LED |
24mm |
|
Black |
0 - 9999 |
0 - 12 V/DC/0 - 24mA |
10 - 30V DC |
|
Kübler 6.541.012.000 CODIX 541 LED Display 90-260V AC Easy Setup |
12-3472
|
|
Available to back orderBack order, lead time 8 days
|
1+ £247.16
Price per unit Ex VAT
|
IP65 (front) |
|
14mm |
|
92 x 45mm |
|
67mm |
6-stellig |
|
6 |
(W x H x D) 96 x 48 x 67 mm |
|
|
48mm |
|
Grey (metallic) |
|
|
90 - 260V AC |
|
Kübler 6.541.012.300 CODIX 541 LED Display 10-30V Easy Programming |
12-3473
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £246.68
Price per unit Ex VAT
|
IP65 (front) |
|
14mm |
|
92 x 45mm |
|
67mm |
6-stellig |
|
6 |
(W x H x D) 96 x 48 x 67 mm |
|
|
48mm |
|
Grey (metallic) |
|
|
10 - 30V DC |
|
Kübler 6.542.012.300 CODIX 542 LED Display 10-30 V Simple Operation |
12-3474
|
|
3 available to back orderBack-order availability date - 09/01/2026
|
1+ £271.30
Price per unit Ex VAT
|
IP65 (front) |
|
14mm |
|
92 x 45mm |
|
67mm |
6-stellig |
|
6 |
(W x H x D) 96 x 48 x 67 mm |
|
|
48mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.543.012.300 CODIX 543 Display: Adder Frequency Timing 10-30V/DC |
12-3475
|
|
Available to back order
|
1+ £271.32
Price per unit Ex VAT
|
IP65 (front) |
|
14mm |
|
92 x 45mm |
|
67mm |
6-stellig, h / min / s / h.min.s |
|
6 |
(W x H x D) 96 x 48 x 67 mm |
|
|
48mm |
|
Grey |
|
|
10 - 30V DC |
|
Kübler 6.560.010.005 CODIX 560 Pre-selection Counter LED RS232 90-260V AC |
12-3476
|
|
3 available to back orderBack-order availability date - 09/01/2026
|
1+ £274.74
Price per unit Ex VAT
|
IP65 (on front) |
|
14mm |
|
92 x 45mm |
|
91mm |
|
|
6 |
(W x H x D) 96 x 48 x 91 mm |
|
14-segment LED display |
48mm |
|
Red |
|
|
90 - 260V AC |
|
Kübler 6.560.010.305 CODIX 560 Counter 92x45mm 10-30V DC RS232 Interface |
12-3477
|
|
1 available to back orderBack-order availability date - 09/01/2026
|
1+ £254.27
Price per unit Ex VAT
|
IP65 (on front) |
|
14mm |
|
92 x 45mm |
|
91mm |
|
|
6 |
(W x H x D) 96 x 48 x 91 mm |
|
14-segment LED display |
48mm |
|
Red |
|
|
10 - 30V DC |
|
Kübler 6.907.0100.0A0 CODIX 907 Pre-selector 1 Choice 2 Shift Outputs |
12-3478
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £139.80
Price per unit Ex VAT
|
IP65 (front) |
|
|
|
|
Screw-plug terminals |
91mm |
-999999 bis +999999 |
Impulse/time |
2 x 6 |
(W x H x D) 48 x 48 x 91 mm |
|
LCD |
48mm |
|
Black |
|
|
230V AC |
|
Kübler 6.907.0100.3A0 CODIX 907 DC Pre-selector 1 choice 2 shifts |
12-3479
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £118.37
Price per unit Ex VAT
|
IP65 (front) |
|
|
|
|
Screw-plug terminals |
91mm |
-999999 bis +999999 |
Impulse/time |
2 x 6 |
(W x H x D) 48 x 48 x 91 mm |
|
LCD |
48mm |
|
Black |
|
|
10 - 30V DC |
|
Kübler 6.908.0100.3A0 CODIX 908 Pre-selector 2 Choice & Shift Outputs |
12-3480
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £137.08
Price per unit Ex VAT
|
IP65 (front) |
|
|
|
|
Screw-plug terminals |
91mm |
-999999 bis +999999 |
Impulse/time |
2 x 6 |
(W x H x D) 48 x 48 x 91 mm |
|
LCD |
48mm |
|
Black |
|
|
10 - 30V DC |
|
Kübler 6.924.0103.300 CODIX 924 Counter-Tachometer-Time Counter Unit |
12-3481
|
|
4 available to back orderBack-order availability date - 09/01/2026
|
1+ £202.18
Price per unit Ex VAT
|
IP65 (front) |
|
|
|
45 x 45mm |
|
134mm |
|
|
6-stelliges LCD-Anzeige |
(W x H x D) 48 x 48 x 134 mm |
|
|
48mm |
|
Grey |
|
|
Low: 0 - 2 V/DC/High: 3.5 - 30V DC |
|