Kübler 6.532.012.300 CODIX 532 Thermometer -19999-99999°C Easy Operation

MPN
6.532.012.300
EAN-13
4016138189292
Order Code
12-3469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £156.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation's CODIX 532 is an integrated digital thermometer and temperature indicator designed for precise temperature measurement, ranging from -19999 to 99999 ºC. It serves as a reliable panel meter for voltage, amperage, and current display applications. This device is particularly suitable for industrial settings where accurate temperature monitoring is crucial.
Type CODIX 532
Accuracy Depending on sensor
Assembly dimensions 45 x 22mm
Depth 69mm
Digits 5
Dim (W x H x D) 48 x 24 x 69 mm
Display Character Height 8mm
Height 24mm
Misc Attribute CODIX 532
Operating Voltage 10 - 30V DC
Sample rate 0.2s
Temperature -19999 -99999 ºC°C
Temperature resolution 0,1 oder 1 °C/°F
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot