Kübler 6.132.012.853 Codix Pulse Counter LCD 45x22mm Backlit 8mm Display

MPN
6.132.012.853
EAN-13
4016138189346
Order Code
12-3453
Country of Origin
Germany
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £74.52 £74.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kübler Automation manufactures the Codix 132, a compact pulse counter with assembly dimensions of 45 x 22 mm, designed for easy installation in panels. This device is capable of voltage and current display, making it suitable for monitoring energy consumption in various electrical applications. The Codix 132's reliability and precise measurement capabilities are ideal for both industrial and commercial environments.
Type CODIX 132
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Grey
Height 24mm
Misc Attribute CODIX 132
Operating Voltage Lithium battery
Reset Button
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot