Kübler 6.521.012.300 CODIX 521 LED Display Counter Programmable Inputs

MPN
6.521.012.300
EAN-13
4016138161687
Order Code
12-3465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £117.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CODIX 521 by Kübler Automation is a versatile panel meter designed for voltage and current display applications. It provides accurate measurements for both amperage and voltage, making it ideal for monitoring electrical parameters in industrial settings. This product ensures reliable performance and is commonly used in automation and control environments.
Type CODIX 521
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 6-stellig
Depth 63mm
Digits 6
Dim (W x H x D) 48 x 24 x 63 mm
Display (details) LED
Display Character Height 8mm
Factory colour Grey
Height 24mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 521
Power supply (details) 10 - 30V DC
Reset Electrically/Button
Temperature Range -10 to +50°C
Total dimensions 48 x 24 x 59mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot