Kübler 6.134.012.851 CODIX 134 LCD Counter 8mm Display Bounce-Free Filter

MPN
6.134.012.851
EAN-13
4016138189360
Order Code
12-3454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £57.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Kübler Automation's CODIX 134 is a versatile panel meter that provides precise voltage and current display capabilities. It is widely used for monitoring electrical parameters in industrial and commercial settings. This robust device ensures accurate readings and enhances operational efficiency in various applications.
Type CODIX 134
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Connections Screw terminals
Counter range 99999h59m/ 99999.99h
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Height 24mm
Input Voltage PNP 4 - 30V DC
Misc Attribute CODIX 134
Operating Voltage Lithium battery
Reset Button
Width 48mm

Reviews

Be the first to submit a review

Trustpilot