Kübler 1.130.200.033 K 07.20 7-Digit Counter 24V/DC

MPN
1.130.200.033
EAN-13
4016138128109
Order Code
12-3432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £27.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Kübler Automation manufactures the K 07.20 24 V/DC, a panel instrument designed for voltage and current display with a 7-digit interface. This reliable pointer instrument is ideal for monitoring power indicators in various industrial applications. Typical uses include serving as a panel meter for accurate voltage and amperage measurement.
Type Pulse counter
IP Rating IP65 (front)
Voltage - Supply 24V DC
Assembly dimensions 30 x 13mm
Depth 38mm
Dim (W x H x D) 32 x 15 x 38 mm
Height 15mm
Misc Attribute 1 Panel-mounted counter with stop springs
Misc Attribute 2 K 07.20 24 V/DC
Reading range 7-digit
Temperature Range -10 to +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot