Kübler 6.541.012.000 CODIX 541 LED Display 90-260V AC Easy Setup

MPN
6.541.012.000
EAN-13
4016138128635
Order Code
12-3472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £247.16 £232.45
10+ £223.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kübler Automation manufactures the CODIX 541 90-260 V/AC, a versatile panel meter designed for voltage and current display. This device features a wide voltage range of 90-260 V/AC, making it suitable for various industrial settings. Typical applications include monitoring and controlling power systems and ensuring equipment efficiency.
Type CODIX 541 90-260 V/AC
IP Rating IP65 (front)
Assembly dimensions 92 x 45mm
Counter range 6-stellig
Depth 67mm
Digits 6
Dim (W x H x D) 96 x 48 x 67 mm
Display Character Height 14mm
Factory colour Grey (metallic)
Height 48mm
Input Voltage 90 - 260V AC
Misc Attribute CODIX 541 90-260 V/AC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 96 x 48 x 83 mm.mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot