Kübler 6.542.012.300 CODIX 542 LED Display 10-30 V Simple Operation

Kübler 6.542.012.300 CODIX 542 LED Display 10-30 V Simple Operation

MPN
6.542.012.300
EAN-13
4016138127959
Order Code
12-3474
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Kübler Automation manufactures the CODIX 542, a panel meter designed for voltage and current display, functioning within a 10-30 V/DC range. Key attributes include its capability to perform as a counter and its suitability for monitoring amperage and voltage in various applications. Commonly used in industrial settings, it helps ensure accurate measurements and monitoring of electrical parameters.
Type CODIX 542 10-30 V/DC
IP Rating IP65 (front)
Assembly dimensions 92 x 45mm
Counter range 6-stellig
Depth 67mm
Digits 6
Dim (W x H x D) 96 x 48 x 67 mm
Display Character Height 14mm
Factory colour Grey
Height 48mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 542 10-30 V/DC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 96 x 48 x 83 mm.mm
Width 96mm

Trustpilot