Kübler 1.130.200.009 K 07.20 5V DC 7-Digit Display Counter

MPN
1.130.200.009
EAN-13
4016138128062
Order Code
12-3430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kübler Automation's K 07.20 5 V/DC is a 7-digit voltage display panel meter. It features a power indicator and is designed as a pointer instrument for panel measuring devices. Typical applications include voltage and current display tasks in industrial automation settings.
IP Rating IP65 (front)
Voltage - Supply 5V DC
Assembly dimensions 30 x 13mm
Depth 38mm
Dim (W x H x D) 32 x 15 x 38 mm
Height 15mm
Misc Attribute 1 Built-in meter with catch springs
Misc Attribute 2 K 07.20 5 V/DC
Reading range 7-digit
Temperature Range -10 to +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot