Kübler 6.541.012.300 CODIX 541 LED Display 10-30V Easy Programming

MPN
6.541.012.300
EAN-13
4016138127928
Order Code
12-3473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £246.68 £232.00
10+ £222.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kübler Automation manufactures the CODIX 541, a versatile panel meter designed for voltage and current display in the range of 10-30 V/DC. This device is prized for its reliability in accurately displaying both amperage and voltage in various applications. Typically, it is utilised in industrial settings where monitoring electrical parameters is crucial.
Type CODIX 541 10-30 V/DC
IP Rating IP65 (front)
Assembly dimensions 92 x 45mm
Counter range 6-stellig
Depth 67mm
Digits 6
Dim (W x H x D) 96 x 48 x 67 mm
Display Character Height 14mm
Factory colour Grey (metallic)
Height 48mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 541 10-30 V/DC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 96 x 48 x 83 mm.mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot