Kübler 1.130.000.033 Counter 24V/DC 7-Digit Durable Automation Solution

MPN
1.130.000.033
EAN-13
4016138128031
Order Code
12-3429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kübler Automation manufactures the AK 07.00 24 V/DC, a 7-digit panel instrument used for voltage and current displays. This device offers precise measurement capabilities with a clear and reliable pointer display, making it ideal for panel monitoring applications. Typical uses include industrial settings where accurate power and amperage monitoring is crucial.
Type Pulse counter
IP Rating IP65 (front)
Voltage - Supply 24V DC
Assembly dimensions 29 x 14mm
Depth 41mm
Dim (W x H x D) 45 x 14 x 41 mm
Height 14mm
Misc Attribute 1 Surface mount for screwing assembly
Misc Attribute 2 AK 07.00 24 V/DC
Reading range 7-digit
Temperature Range -10 to +85°C
Width 45mm

Reviews

Be the first to submit a review

Trustpilot