Kübler 6.136.012.851 CODIX 136 LCD Counter Backlit Display 8mm Bounce-Free

MPN
6.136.012.851
EAN-13
4016138189421
Order Code
12-3461
Country of Origin
Germany
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £52.57 £52.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kübler Automation's CODIX 136 is a panel meter designed for voltage and current display applications. It features a clear digital display, suitable for counters and measurement tasks. This device is typically used in industrial settings to monitor electrical parameters efficiently.
Type CODIX 136
IP Rating IP65 (front)
Accuracy 0.05%
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Black
Height 24mm
Misc Attribute CODIX 136
Operating Voltage Lithium battery
Reset No
Resolution 1/s (1 Hz)
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot