Kübler 6.907.0100.3A0 CODIX 907 DC Pre-selector 1 choice 2 shifts

MPN
6.907.0100.3A0
EAN-13
4045262266753
Order Code
12-3479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £108.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Kübler Automation manufactures the CODIX 907 DC, a sophisticated panel meter designed for voltage and current display. This device is typically used in applications requiring precise monitoring of electrical parameters. Its primary functions include displaying amperage and voltage, making it suitable for various industrial and automation environments.
Type CODIX 907 DC
IP Rating IP65 (front)
Connections Screw-plug terminals
Counter range -999999 bis +999999
Counter type Impulse/time
Depth 91mm
Digits 2 x 6
Dim (W x H x D) 48 x 48 x 91 mm
Display (details) LCD
Factory colour Black
Height 48mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 907 DC
Reset Electrically/Button
Switching Capacity 750 VA/90W
Switching Current 3A
Switching Voltage 250 V/AC, 110V DC
Temperature Range -10–+50°C
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot