Kübler 6.522.012.300 CODIX 522 LED Display Counter Programmable Inputs

MPN
6.522.012.300
EAN-13
4016138127911
Order Code
12-3466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £117.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kübler Automation manufactures the CODIX 522, a versatile panel meter designed for voltage and current display. It features accurate counters for monitoring both voltage and amperage in various applications. The CODIX 522 is typically used in electrical cabinets and industrial control panels.
Type CODIX 522
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 6-stellig
Depth 63mm
Digits 6
Dim (W x H x D) 48 x 24 x 63 mm
Display (details) LED
Display Character Height 8mm
Factory colour Grey
Height 24mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 522
Power supply (details) 10 - 30V DC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 48 x 24 x 59mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot