Kübler 6.924.0103.300 CODIX 924 Counter-Tachometer-Time Counter Unit

MPN
6.924.0103.300
EAN-13
4045262227686
Order Code
12-3481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £197.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kübler Automation's CODIX 924 DC is a versatile panel meter designed for voltage and current display. This product is ideal for use in applications requiring precise measurement and monitoring of electrical parameters. Its main features include high accuracy, a clear display, and reliability in industrial settings.
Type CODIX 924 DC
IP Rating IP65 (front)
Assembly dimensions 45 x 45mm
Depth 134mm
Digits 6-stelliges LCD-Anzeige
Dim (W x H x D) 48 x 48 x 134 mm
Factory colour Grey
Height 48mm
Input Voltage Low: 0 - 2 V/DC/High: 3.5 - 30V DC
Misc Attribute CODIX 924 DC
Operating Voltage 10 - 30V DC
Reset Button
Switching Capacity 90W
Switching Current 30 mA/DC up to 3 A/AC/DC
Switching Voltage 250 V/AC / 110V DC
Temperature Range -20 to +65°C
Weight 125g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot