Kübler 6.560.010.005 CODIX 560 Pre-selection Counter LED RS232 90-260V AC

MPN
6.560.010.005
EAN-13
4045262327690
Order Code
12-3476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £274.74 £258.39
10+ £247.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation's CODIX 560 pre-selection counter features assembly dimensions of 92 x 45 mm and operates on a voltage range of 90 - 260 V AC. It includes RS232 connectivity for easy integration and can display voltage and current, making it versatile for various measurement applications. This counter is ideal for monitoring and controlling electrical parameters in industrial environments.
Type 560
IP Rating IP65 (on front)
Assembly dimensions 92 x 45mm
Depth 91mm
Digits 6
Dim (W x H x D) 96 x 48 x 91 mm
Display (details) 14-segment LED display
Display Character Height 14mm
Factory colour Red
Height 48mm
Input Voltage 90 - 260V AC
Misc Attribute 560
Reset Electrically
Switching Current Max. 3A
Switching Voltage Max. 250 V/AC, 150V DC
Temperature Range -20 - +65°C
Weight 180g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot