Kübler 1.130.000.012 AK Counter 7-Digit 12V/DC Compact Design

MPN
1.130.000.012
EAN-13
4016138128024
Order Code
12-3428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £26.27 £22.33
10+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kübler Automation produces the AK 07.00 12 V/DC, a panel instrument designed for voltage display with up to seven digits. This precision device serves as a reliable panel meter in various measurement applications, providing clear and accurate readings. Typical uses include monitoring voltage in industrial settings and other electrical measurement tasks.
Type Pulse counter
IP Rating IP65 (front)
Voltage - Supply 12V DC
Assembly dimensions 29 x 14mm
Depth 41mm
Dim (W x H x D) 45 x 14 x 41 mm
Height 14mm
Misc Attribute 1 Installation meter for screw mounting
Misc Attribute 2 AK 07.00 12 V/DC
Reading range 7-digit
Temperature Range -10 to +85°C
Width 45mm

Reviews

Be the first to submit a review

Trustpilot