Kübler 1.130.200.012 K 07.20 12V 7-Digit Counter Compact Design

MPN
1.130.200.012
EAN-13
4016138128086
Order Code
12-3431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £22.15
100+ £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation manufactures the K 07.20 12 V/DC panel instrument, a 7-digit display device used for measuring voltage and current. This pointer instrument features a detailed voltage display and is suitable for panel monitoring applications. It is typically used in environments requiring precise power indication and control.
Type Pulse counter
IP Rating IP65 (front)
Voltage - Supply 12V DC
Assembly dimensions 30 x 13mm
Depth 38mm
Dim (W x H x D) 32 x 15 x 38 mm
Height 15mm
Misc Attribute 1 Panel-mounted counter with stop springs
Misc Attribute 2 K 07.20 12 V/DC
Reading range 7-digit
Temperature Range -10 to +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot