Kübler 6.560.010.305 CODIX 560 Counter 92x45mm 10-30V DC RS232 Interface

MPN
6.560.010.305
EAN-13
4045262327669
Order Code
12-3477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £264.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation manufactures the Pre-selection counter CODIX 560, featuring RS232 connectivity and operating on a 10 - 30 V DC power supply. With assembly dimensions of 92 x 45 mm, it functions as a versatile panel meter capable of displaying voltage, amperage, and current. Typical applications include industrial automation systems where precise control and monitoring are necessary.
Type 560
IP Rating IP65 (on front)
Assembly dimensions 92 x 45mm
Depth 91mm
Digits 6
Dim (W x H x D) 96 x 48 x 91 mm
Display (details) 14-segment LED display
Display Character Height 14mm
Factory colour Red
Height 48mm
Input Voltage 10 - 30V DC
Misc Attribute 560
Reset Electrically
Switching Current Max. 3A
Switching Voltage Max. 250 V/AC, 150V DC
Temperature Range -20 - +65°C
Weight 180g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot