Kübler 6.520.012.300 CODIX 520 LED Display Counter Programmable Polarity

MPN
6.520.012.300
EAN-13
4016138161694
Order Code
12-3464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £97.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Kübler Automation's CODIX 520 is a versatile panel meter designed for displaying voltage, amperage, and current. It is highly regarded for its precision and reliability in industrial monitoring applications. This device is typically used in environments where accurate electrical measurements are crucial.
Type CODIX 520
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 6-stellig
Depth 63mm
Digits 6
Dim (W x H x D) 48 x 24 x 63 mm
Display (details) LED
Display Character Height 8mm
Factory colour Grey
Height 24mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 520
Power supply (details) 10 - 30V DC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 48 x 24 x 59mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot