Kübler 6.533.012.300 CODIX 533 Process Timer 0-12V 0-24mA LED Display

MPN
6.533.012.300
EAN-13
4045262206100
Order Code
12-3470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £198.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kübler Automation's CODIX 533 is a versatile panel meter designed for voltage and current display, supporting a range of 0 - 12 V DC and 0 - 24 mA. This device is ideal for monitoring applications in industrial settings, providing clear and accurate readouts. Its compact design allows for easy integration into various control panels.
Type CODIX 533
IP Rating IP65 (front)
Assembly dimensions 48 x 24mm
Counter range 4-stellig
Depth 59mm
Digits 4
Dim (W x H x D) 48 x 24 x 59 mm
Display (details) LED
Display Character Height 8mm
Display range 0 - 9999
Factory colour Black
Height 24mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 533
Power supply (details) 10 - 30V DC
Reading Category 2
Reading range 0 - 12 V/DC/0 - 24mA
Temperature Range -10 to +50°C
Total dimensions 48 x 24 x 59mm
Weight 0.05kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot