HP 760Q7AA Poly Blackwire C3310 On-ear Corded Mono Black Noise Cancelling |
19-0371
|
|
Available to back orderBack order, lead time 11 days
|
1+ £32.39
Price per unit Ex VAT
|
On ear |
2.179m |
Mono |
20 Hz -20,000Hz |
Corded (1075100) |
102g |
|
Yes |
User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
Red |
|
|
|
|
HP 76U50AA Voyager 4320 UC Stereo On-ear headset Bluetooth Black Noise cancel |
19-0373
|
|
Back order - 14 availableBack-order availability date - 13/11/2026
|
1+ £114.21
Price per unit Ex VAT
|
On ear |
1.5m |
Stereo |
|
Bluetooth® (1075101) |
0.31 |
|
|
|
Yes |
1.6 h |
|
|
Lithium-Ion (Li-Ion) |
Poly Lens |
|
Built-in battery |
|
Yes |
|
HP Poly 77Z32AA Voyager 4320-M On-ear headset Black Bluetooth Noise cancelling |
19-0397
|
|
Back order - 51 availableBack-order availability date - 13/11/2026
|
1+ £114.42
Price per unit Ex VAT
|
On ear |
1.5m |
Stereo |
20 - 20.000Hz |
Bluetooth® (1075101) |
115g |
|
|
|
|
|
|
|
Lithium-Ion (Li-Ion) |
Poly Lens |
|
Built-in battery |
|
Yes |
|
HP 8R707AA EncorePro HW720 headset On-ear Corded Stereo Grey Silver Noise cancel |
19-0399
|
|
Available to back orderBack order, lead time 11 days
|
1+ £96.26
Price per unit Ex VAT
|
On ear |
89cm |
Stereo |
|
Corded (1075100) |
78g |
|
|
Headset |
|
|
|
|
|
|
Black |
|
|
|
|
HP 8X215AA Blackwire C3310 Headset On-ear Corded Mono Black Noise Cancelling |
19-0402
|
|
Despatched within 4 working days - 12 in stock
|
1+ £24.29
Price per unit Ex VAT
|
On ear |
0mm |
Mono |
20 Hz -20,000Hz |
Corded (1075100) |
0.20 |
|
|
User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP 8X216AA Blackwire C3310-M Mono Headset Noise Cancelling Black Corded |
19-0403
|
|
Despatched within 4 working days - 29 in stock
|
1+ £25.82
Price per unit Ex VAT
|
On ear |
0mm |
Mono |
20 Hz -20,000Hz |
Corded (1075100) |
0.19 |
|
|
User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP Poly 8X217AA Blackwire C3315 On-ear corded mono headset black noise cancel |
19-0404
|
|
Back order - 110 availableBack-order availability date - 30/10/2026
|
1+ £43.85
Price per unit Ex VAT
|
On ear |
|
Mono |
20 Hz -20,000Hz |
Corded (1075100) |
103g |
Yes |
|
User guide; Headset; USB Type-C to USB Type-A adapter; Travel case |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP 8X218AA Poly Blackwire C3315-M on-ear headset mono black noise cancelling |
19-0406
|
|
Back order - 17 availableBack-order availability date - 24/10/2026
|
1+ £43.44
Price per unit Ex VAT
|
On ear |
0mm |
Mono |
20 Hz -20,000Hz |
Corded (1075100) |
0.23 |
Yes |
|
User guide; Headset; USB Type-C to USB Type-A adapter; Travel case |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP 8X219AA Blackwire C3320 headset on-ear corded stereo black noise cancelling |
19-0407
|
|
Despatched within 4 working days - 72 in stock
|
1+ £28.89
Price per unit Ex VAT
|
On ear |
0mm |
Stereo |
20 Hz -20,000Hz |
Corded (1075100) |
0.22 |
|
|
User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP 8X223AA Blackwire 8225 On-ear Stereo Black Noise cancelling Corded Headset |
19-0412
|
|
Despatched within 4 working days - 28 in stock
|
1+ £118.52
Price per unit Ex VAT
|
On ear |
0mm |
Stereo |
|
Corded (1075100) |
0.33 |
|
|
Carrying case; User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP 8X225AA Poly Blackwire C8225-M headset On-ear Corded Stereo Noise cancelling |
19-0413
|
|
|
1+ £125.24
Price per unit Ex VAT
|
On ear |
0mm |
Stereo |
|
Corded (1075100) |
0.34 |
|
|
Carrying case; User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
|
HP Poly 8X228A6 Blackwire C3220 On-ear headset Corded Stereo Black Headset |
19-0416
|
|
Despatched within 4 working days - 175 in stock
|
1+ £28.18
Price per unit Ex VAT
|
On ear |
0mm |
Stereo |
20 - 20.000Hz |
Corded (1075100) |
131g |
|
|
User guide; Headset; USB Type-C to USB Type-A adapter |
|
|
USB |
|
|
Poly Lens |
Red |
|
|
|
UC |
HP 8X230AA Blackwire C5210 On-ear headset Black Corded Noise cancelling |
19-0419
|
|
Back order - 501 availableBack-order availability date - 24/10/2026
|
1+ £62.36
Price per unit Ex VAT
|
On ear |
116m |
Mono |
|
Corded (1075100) |
0.25 |
Yes |
|
Quick start guide; Warranty card; Carrying case; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
Red |
|
|
|
|
HP Poly 8X231AA Blackwire C5220 On-ear headset Stereo Black Noise cancelling |
19-0421
|
|
Despatched within 4 working days - 59 in stock
|
1+ £68.54
Price per unit Ex VAT
|
On ear |
116cm |
Stereo |
20 - 20.000Hz |
Corded (1075100) |
164.2g |
Yes |
|
Quick start guide; Warranty card; Carrying case; Headset; USB Type-C to USB Type-A adapter |
|
|
|
|
|
Poly Lens |
|
|
|
|
Skype for Business; Microsoft Teams; Zoom; Cisco Jabber; Works With Chomebook Certified; Avaya |
HP Poly 9T9J4AA#AC3 Voyager Focus 2 On-ear headset Bluetooth Black Noise cancel |
19-0424
|
|
Back order - 123 availableBack-order availability date - 13/11/2026
|
1+ £128.54
Price per unit Ex VAT
|
Over-the-ear |
1.5m |
Stereo |
20 - 20.000Hz |
Bluetooth® (1075101) |
0.393 |
|
|
|
Yes |
|
|
No |
Lithium-Ion (Li-Ion) |
Poly Lens |
|
Built-in battery |
2 h |
Yes |
|
HP 9T9J5AA#AC3 Voyager Focus 2 Headset Bluetooth Black Noise Cancelling |
19-0427
|
|
Back order - 37 availableBack-order availability date - 13/11/2026
|
1+ £144.67
Price per unit Ex VAT
|
Over-the-ear |
1.5m |
Stereo |
20 - 20.000Hz |
Bluetooth® (1075101) |
0.18 |
|
|
|
Yes |
|
|
No |
Lithium-Ion (Li-Ion) |
Poly Lens |
|
Built-in battery |
2 h |
Yes |
|