HP 8R707AA EncorePro HW720 headset On-ear Corded Stereo Grey Silver Noise cancel

MPN
8R707AA
Brand
HP Poly
EAN-13
0197498152424
Order Code
19-0399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £150.26 £135.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP Poly 8R707AA EncorePro HW720 headset is an on-ear, corded stereo device designed for exceptional audio clarity, featuring a noise-cancelling microphone that enhances communication precision in environments with background disturbances. Distinguished by its grey and silver finish, this headset utilises advanced acoustic design to optimise sound quality, making it suitable for professional settings such as call centres or unified communications. The durable construction ensures reliability and longevity, important for prolonged use. Engineers and technical professionals will find this headset advantageous due to its streamlined integration capabilities with various telecommunication systems, facilitating efficient and effective communication.
Type On ear
Cable Length 89cm
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 78g
Box contents Headset
Cable Colour Black
Colour name Black
Compatibility Compatible with PCs via QD (Quick-Disconnect)
Compatible Universal
Compatible operating systems Windows 11; Windows 10; macOS
Connectivity technology Wired
Control Type Universal
Depth 149mm
Driver unit 2.8cm
Ear coupling Circumaural
Functions Microphone noise cancelling
Head-band cushion Yes
Headband-Type Overhead
Headphone frequency 80 - 20000 Hz
Headphones Model EncorePro HW720
Headset connection USB-A
Headset type Binaural
Hearing protection technologies SoundGuard DIGITAL
Height 67mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 18 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 6800 Hz
Microphone mute Yes
Microphone type Boom
Noise canceling Yes
Noise canceling type Passive
Package depth 178mm
Package height 54.6mm
Package weight 7.6kg
Package width 137.8mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1273 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1272.8 mm (40 x 48 x 50.1)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Power Supply USB (cable included)
Product colour Black
Quick-Disconnect (QD) connector Yes
Recommended usage Office/Call center
UNSPSC-code 43191638
Wearing style Head-band
Width 111mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot