HP Poly 9T9J4AA#AC3 Voyager Focus 2 On-ear headset Bluetooth Black Noise cancel

MPN
9T9J4AA#AC3
Brand
HP Poly
EAN-13
0198122157228
Order Code
19-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £191.78 £163.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 122 availableBack-order availability date - 08/10/2026

HP Poly 9T9J4AA#AC3 Voyager Focus 2 is an advanced on-ear Bluetooth headset designed with noise-cancelling technology, ensuring clear communication in dynamic environments. The headset is Microsoft Teams certified, making it an excellent choice for professionals who require reliable audio performance during virtual meetings. The Voyager Focus 2 offers seamless integration with various communication platforms, supporting efficient collaboration in engineering teams where clear audio is critical. Its ergonomic design aids prolonged usage without discomfort, suitable for engineers who engage in lengthy teleconferences or those working in bustling office settings.
Type Over-the-ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.393
AC adapter included No
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C to USB Type-C
Certified for Microsoft Teams Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter
Compatible UC
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 24 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Headset
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Max. battery life 25h
Max. Range 50m
Microphone frequency 100 - 6800 Hz
Microphone noise-canceling Yes
Microphone type Boom
Mobile operating systems supported Android, iOS
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call, Bluetooth pairing, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 382g
Package width 190mm
Pallet dimensions (W x D x H) 1015 x 1219 x 1940 mm
Pallet gross weight 361.4kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Radio frequency 2.4GHz
Receiver included Yes
Recommended usage Office/Call center
Sustainability certificates TCO
Talk Time 25h
Technology Li-ion
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m
Wireless receiver interface USB Type-C
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot