HP 8X223AA Blackwire 8225 On-ear Stereo Black Noise cancelling Corded Headset

MPN
8X223AA
Brand
HP Poly
EAN-13
0197498429205
Order Code
19-0412
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £132.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

HP Poly 8X223AA, Blackwire 8225, is a corded on-ear stereo headset designed for optimal audio performance and user comfort. Featuring advanced noise-cancelling technology, it significantly reduces background noise, making it ideal for professional environments that require clear communication, such as call centres and engineering offices. The headset's durable black construction and ergonomic design ensure long-lasting use and comfort during extended wear periods, while providing high-quality sound reproduction and voice clarity. Its straightforward wired configuration ensures reliable connectivity, making it suitable for use with various devices, including computers in technical settings where dependable performance is paramount.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.33
Box contents Carrying case; User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS
Connectivity technology Wired
Control Type Universal
Depth 32mm
Ear coupling Supraaural
Functions Noise cancelling
Headband-Type Overhead
Headphone sensitivity 84 dB
Headset type Binaural
Height 18mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call, Mute, Volume +, Volume -
Package depth 209mm
Package height 55mm
Package weight 300g
Package width 183mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Power Supply USB (built-in)
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Suitable For PC
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot