HP 760Q7AA Poly Blackwire C3310 On-ear Corded Mono Black Noise Cancelling

MPN
760Q7AA
Brand
HP Poly
EAN-13
0197029372789
Order Code
19-0371
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £41.82 £35.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP Poly 760Q7AA, Blackwire C3310, is a mono on-ear headset designed for clear communication in professional environments. The headset incorporates advanced noise-cancelling technology to minimise ambient sound, ensuring high-quality audio performance during calls. With its corded design, it offers reliability and ease of use, making it an optimal choice for engineers involved in technical support, remote design collaboration, and control room operations. The Blackwire C3310 is engineered to provide all-day comfort with its lightweight construction, appealing to those who require prolonged use in office or laboratory settings.
Type On ear
Cable Length 2.179m
Colour Black
Audio channels Mono
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 102g
Adjustable headband Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Cable Colour Red
Certified for Microsoft Teams Yes
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 32mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Head-band cushion Yes
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Height 178mm
Impedance 32 O
Mac operating systems supported MacOS
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 255g
Package width 185mm
Product colour Black
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sound pressure level (max) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Volume Control Button
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot