HP 8X216AA Blackwire C3310-M Mono Headset Noise Cancelling Black Corded

MPN
8X216AA
Brand
HP Poly
EAN-13
0197498429014
Order Code
19-0403
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

HP Poly 8X216AA Blackwire C3310-M Mono Headset, is a high-quality, noise-cancelling, corded headset designed to provide clear audio communication in professional environments. The Blackwire C3310-M features advanced noise-cancelling technology, which is essential for reducing ambient sound, thereby ensuring crisp voice transmission during calls in noisy office settings. This headset supports secure, reliable connections via its corded design, making it ideal for use in IT operations, call centres, and other environments requiring consistent and clear audio performance. Its robust construction and ergonomic design offer prolonged durability and comfort, tailored for daily usage in technical and customer service applications.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.19
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Driver unit 3.2cm
Frequency Range (microphone) 100 Hz - 6800Hz
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -28 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1939.8 mm (40 x 48 x 76.4)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Product colour Black
Rack size 483 mm (19")
Recommended usage Business/Everyday
Sound pressure level (max) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot