HP 8X222AA Poly Blackwire C3325-M headset Stereo Noise cancelling Mic-mute

MPN
8X222AA
Brand
HP Poly
EAN-13
0197498429168
Order Code
19-0411
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £55.20 £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

HP Poly 8X222AA, Blackwire C3325-M, is a well-engineered stereo headset designed for optimal audio performance in professional settings. This headset features a noise-cancelling microphone, effectively minimising ambient sound interference, ensuring clear communication during conference calls and virtual meetings. The mic-mute function adds practical versatility for seamless speech control, essential in dynamic work environments. Commonly employed in office and technical support operations, these headphones provide robust audio fidelity, enhancing clarity in telecommunication tasks and multimedia engagements.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.26
3.5 mm connector Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Binaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot