HP 8X225AA Poly Blackwire C8225-M headset On-ear Corded Stereo Noise cancelling

MPN
8X225AA
Brand
HP Poly
EAN-13
0197498429267
Order Code
19-0413
Country of Origin
Mexico
View Full Product Range (16)

Discontinued


HP Poly 8X225AA, Blackwire C8225-M, is a sophisticated on-ear, corded stereo headset designed for professionals who require high-quality audio performance in diverse environments. Equipped with advanced noise-cancelling technology, the Blackwire C8225-M ensures clear communication by significantly reducing background noise, making it ideal for use in open offices or call centres. The headset supports unified communications platforms, allowing seamless integration with enterprise communication systems. Its ergonomic design and lightweight construction provide comfort during prolonged usage, enhancing productivity in professional settings where reliable audio clarity is critical.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.34
Box contents Carrying case; User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS
Connectivity technology Wired
Control Type Universal
Depth 32mm
Ear coupling Supraaural
Functions Noise cancelling
Headband-Type Overhead
Headphone sensitivity 84 dB
Headset type Binaural
Height 18mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone sensitivity -38 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Operating keys Answer/end call, Mute, Volume +, Volume -
Package depth 209mm
Package height 55mm
Package weight 300g
Package width 183mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1939.8 mm (40 x 48 x 76.4)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Power Supply USB (built-in)
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Suitable For PC
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Trustpilot