HP Poly 8X228A6 Blackwire C3220 On-ear headset Corded Stereo Black Headset

MPN
8X228A6
Brand
HP Poly
EAN-13
0197498433073
Order Code
19-0416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

HP Poly 8X228A6, Blackwire C3220, is a corded stereo on-ear headset designed for professional use, offering reliable performance in various professional environments. Its lightweight design with a focus on ergonomic comfort ensures prolonged usability without causing discomfort during extended periods of use. The headset incorporates noise-cancelling technology within its microphone, reducing background noise and improving clarity in voice communications, which is essential for open office settings, call centres, and virtual meetings. Intended for seamless integration with voice over IP (VoIP) systems, the Blackwire C3220 serves as a dependable tool in environments where clear audio transmission is critical for effective communication and collaboration.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 131g
Audio adapters included USB
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Cable Colour Red
Certification UC
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible Universal
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 32mm
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Polyurethane (PU)
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 90 dB
Headphones Model Blackwire C3320-M (Zertifiziert für Skype, Avaya, Cisco Jabber und UC)
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies SoundGuard DIGITAL
Height 178mm
Impedance 32Ω
Mac operating systems supported MacOS
Master (outer) cases per pallet 12 pc(s)
Master (outer) cases per pallet layer 4 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise reduction Yes
Operating keys Answer/end call, Mute, Reject call, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 254mm
Package height 10mm
Package weight 300g
Package width 178mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1319 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1318.8 mm (40 x 48 x 51.9)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Power Supply USB (cable included)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Signal-to-Noise Ratio (SNR) 118 dB
Sound pressure 116dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot