HP 8X215AA Blackwire C3310 Headset On-ear Corded Mono Black Noise Cancelling

MPN
8X215AA
Brand
HP Poly
EAN-13
0197498428987
Order Code
19-0402
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £26.05 £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HP Poly 8X215AA, Blackwire C3310, is an on-ear, corded mono headset designed to deliver quality audio with noise-cancelling capabilities. This headset is engineered to provide clear communication in professional environments, making it suitable for use in call centres, administrative offices, and other work settings requiring reliable voice transmission. The headset's robust construction and ergonomic design ensure comfort during extended use, while its compatibility with multiple devices supports seamless integration into existing telecommunication systems. With its focus on clarity and ease of use, the HP Poly 8X215AA is an optimal choice for engineering applications that demand precise voice communication in environments where background noise is present.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.20
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Driver unit 1.42cm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise canceling Yes
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Power Supply USB (cable included)
Product colour Black
Recommended usage Business/Everyday
Sound pressure level (max) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot