HP Poly 8X231AA Blackwire C5220 On-ear headset Stereo Black Noise cancelling

MPN
8X231AA
Brand
HP Poly
EAN-13
0197498429441
Order Code
19-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £74.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

HP Poly 8X231AA, Blackwire C5220, is a robust on-ear stereo headset designed for professionals requiring reliable communication tools. This headset is equipped with advanced noise-cancelling technology, making it ideal for use in busy office environments where clarity in voice transmission is crucial. With USB-A connectivity, it seamlessly integrates with various computing systems, allowing for effortless plug-and-play functionality. The Blackwire C5220 is engineered for maximum comfort during prolonged use, featuring a padded headband and ear cushions, ensuring users can maintain productivity without discomfort. Its durable construction and high-quality audio output make it suitable for applications such as call centres, virtual meetings, and computer-based training sessions.
Type On ear
Cable Length 116cm
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 164.2g
3.5 mm connector Yes
Box contents Quick start guide; Warranty card; Carrying case; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Cables included USB Type-C to USB Type-A
Certification Skype for Business; Microsoft Teams; Zoom; Cisco Jabber; Works With Chomebook Certified; Avaya
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Depth 121.9mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 10000Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Ear clip
Headphone sensitivity 116 dB
Headset type Binaural
Height 152mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise canceling Yes
Noise reduction Yes
Other operating systems supported Android, iOS
Package depth 190mm
Package height 54.9mm
Package weight 300g
Package width 209.8mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1519.9 mm (40 x 48 x 59.8)
Pallet gross weight 357kg
Pallet weight (imperial) 357 kg (787 lbs)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Recommended usage Business/Everyday
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Volume Control Button
Warranty card Yes
Wearing style Head-band
Width 101.60mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot