HP 9T9J5AA#AC3 Voyager Focus 2 Headset Bluetooth Black Noise Cancelling

MPN
9T9J5AA#AC3
Brand
HP Poly
EAN-13
0198122157235
Order Code
19-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £190.53 £161.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 08/10/2026

HP Poly 9T9J5AA#AC3, Voyager Focus 2 Headset, is a Bluetooth-enabled, noise-cancelling device designed to deliver high-quality audio for professional environments. It features advanced active noise cancellation technology that effectively minimises external sound interruptions, ensuring clearer communication and enhanced concentration. The headset supports seamless connectivity with multiple devices, making it suitable for use in professional offices, call centres, and remote working situations. Its ergonomic design offers comfort for extended periods, while the high-fidelity audio ensures precise sound reproduction, making it particularly useful for audio engineering applications where clarity and accuracy are paramount.
Type Over-the-ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.18
AC adapter included No
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C, USB Type-C to USB Type-A
Carrying case Yes
Certified for Microsoft Teams Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth, USB Type-C BT700 adapter or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 24 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Headset
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Max. battery life 25h
Max. Range 50m
Microphone frequency 100 - 6800 Hz
Microphone noise-canceling Yes
Microphone type Boom
Mobile operating systems supported Android, iOS
Noise canceling Yes
Noise canceling type Active
Number of paired devices remembered 8
Operating keys ANC control, Answer/end call, Bluetooth pairing, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 382g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1948 mm
Pallet gross weight 331kg
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Radio frequency 2.4GHz
Receiver included Yes
Recommended usage Business/Everyday
Sustainability certificates TCO
Talk Time 25h
Talk time (ANC off) 25 h
Talk time (ANC on) 16 h
Technology Li-ion
UNSPSC-code 43191638
USB Type-C charging port Yes
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m
Wireless receiver interface USB Type-A
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot