HP 8X218AA Poly Blackwire C3315-M on-ear headset mono black noise cancelling

MPN
8X218AA
Brand
HP Poly
EAN-13
0197498429052
Order Code
19-0406
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £55.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 02/10/2026

HP Poly 8X218AA Blackwire C3315-M, is a mono on-ear headset designed for robust audio performance in professional settings. This headset features effective noise-cancelling capabilities, ensuring clarity in communications across various environments, making it particularly suitable for engineering applications that require precise and uninterrupted dialogue, such as remote diagnostics or virtual meetings within collaborative projects. Its compatibility with Microsoft Teams streamlines digital communication efforts, while the comfortable over-ear design provides prolonged use without discomfort. Constructed for durability, this headset is ideal for day-to-day use in dynamic and high-technical workspaces.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.23
3.5 mm connector Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Product colour Black
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot