HP Poly 8X217AA Blackwire C3315 On-ear corded mono headset black noise cancel

MPN
8X217AA
Brand
HP Poly
EAN-13
0197498429038
Order Code
19-0404
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP Poly 8X217AA, Blackwire C3315, is a sophisticated on-ear corded mono headset designed for optimal audio performance in professional settings. The headset features noise-cancelling technology that effectively reduces ambient sound, thereby enhancing communication clarity in environments with significant background noise. Manufactured primarily for enterprises, this headset is utilised extensively in call centres and for individual workstations, where clear and uninterrupted communication is essential. Its ergonomic design ensures comfort during extended use, making it an ideal choice for professionals who require reliable and durable audio equipment. The Blackwire C3315 is crafted with high-quality materials to withstand regular usage while maintaining superior audio integrity.
Type On ear
Colour Black
Audio channels Mono
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 103g
3.5 mm connector Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Noise canceling Yes
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Product colour Black
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot