HP 8X230AA Blackwire C5210 On-ear headset Black Corded Noise cancelling

MPN
8X230AA
Brand
HP Poly
EAN-13
0197498429427
Order Code
19-0419
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £73.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 02/10/2026

HP Poly 8X230AA, Blackwire C5210, is a corded on-ear headset equipped with advanced noise-cancelling technology, designed for efficient and clear communication in professional environments. This headset is part of the HP Poly series and offers high-definition audio performance, making it suitable for use in both call centres and open office settings where sound clarity and comfort are critical. Constructed with durable materials, the Blackwire C5210 provides long-lasting wearability, making it ideal for extended use during teleconferencing and voice over IP communications. The headset features a reliable USB connection, ensuring consistent audio quality without interference, and is compatible with a range of devices for seamless integration into existing communication setups.
Type On ear
Cable Length 116m
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 0.25
3.5 mm connector Yes
Box contents Quick start guide; Warranty card; Carrying case; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Cable Colour Red
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Driver unit 3.2cm
Functions Noise cancelling
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Monaural
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone connectivity 3.5mm
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package weight 300g
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet gross weight 357kg
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Suitable For PC
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Volume Control Button
Warranty card Yes
Wearing style Head-band
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot