HP 8X219AA Blackwire C3320 headset on-ear corded stereo black noise cancelling

MPN
8X219AA
Brand
HP Poly
EAN-13
0197498429090
Order Code
19-0407
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

HP Poly 8X219AA, Blackwire C3320, is an on-ear, corded stereo headset in black, designed with noise-cancelling capabilities. This headset is crafted specifically for professional environments needing reliable audio output and input, making it suitable for telecommuting, digital communication, and virtual conferencing. Its noise-cancelling microphone is engineered to reduce background disturbances, ensuring clear audio transmission, which is essential in enhancing communication efficiency in technical support and customer service applications. The durable build and ergonomic design cater to prolonged usage, providing both comfort and operational consistency during long-duration calls or during use in controlled environments such as call centres or IT support offices.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Corded (1075100)
Weight 0.22
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 39.5mm
Ear coupling Supraaural
Frequency Range (microphone) 100 Hz - 6800Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 116 dB
Headset type Binaural
Height 199mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Built-in
Noise canceling Yes
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 209.8mm
Package height 54.9mm
Package weight 300g
Package width 190mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 357kg
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 166mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot