Hongshang Heat Shrink Heatshrink w/o adhesive 615626

Hongshang Brand: Hongshang
The Hongshang heatshrink products are versatile, high-quality components designed for various cable management applications, featuring a consistent 3:1 shrink ratio and available in different sizes to meet specific needs.
Description Image Product Buy Pricing (Ex VAT) Length Nominal diameter (post-shrinkage) Misc Attribute Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Colour Halogen-free Material Maximum Temperature Min. temperature Temperature Range
Hongshang H-2(3X) 1.5 - 0.5 Heatshrink 1.50mm-0.50mm 3:1 Black No Adhesive
Hongshang H-2(3X) 1.5 - 0.5 Heatshrink 1.50mm-0.50mm 3:1 Black No Adhesive
Standard range
Order code: 04-4373
MPN: H-2(3X) 1.5 - 0.5

Despatched within 4 working days - 461 in stock
10+ £0.500
Price per unit Ex VAT
0.50mm 1.50mm 0.45mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 18 - 6 Heatshrink 18mm Black 3:1 Shrinkage Bulk Metre
Hongshang H-2(3X) 18 - 6 Heatshrink 18mm Black 3:1 Shrinkage Bulk Metre
Order code: 04-4375
MPN: H-2(3X) 18 - 6
2+ £3.80
Price per unit Ex VAT
Sold Per Metre 6mm 18mm 0.90mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 24 - 8 Heatshrink Black 24mm 8mm 3:1 Shrink Sold Per Metre
Hongshang H-2(3X) 24 - 8 Heatshrink Black 24mm 8mm 3:1 Shrink Sold Per Metre
Standard range
Order code: 04-4377
MPN: H-2(3X) 24 - 8

Despatched within 4 working days - 19 in stock
1+ £6.45
Price per unit Ex VAT
Sold Per Metre 8mm 24mm 1.00mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 3 - 1 Heatshrink Black 3mm to 1mm Shrinkage 3:1 per metre
Hongshang H-2(3X) 3 - 1 Heatshrink Black 3mm to 1mm Shrinkage 3:1 per metre
Standard range
Order code: 04-4379
MPN: H-2(3X) 3 - 1

Despatched within 4 working days - 96 in stock
10+ £0.584
Price per unit Ex VAT
Sold Per Metre 1mm 3mm 0.55mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 39 - 13 Heatshrink Black 39mm 13mm 3:1 Per Metre
Hongshang H-2(3X) 39 - 13 Heatshrink Black 39mm 13mm 3:1 Per Metre
Order code: 04-4381
MPN: H-2(3X) 39 - 13
1+ £10.66
Price per unit Ex VAT
Sold Per Metre 13mm 39mm 1.25mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 4.80 - 1.60 Heatshrink Black 4.80-1.60mm 3:1 No Adhesive
Hongshang H-2(3X) 4.80 - 1.60 Heatshrink Black 4.80-1.60mm 3:1 No Adhesive
Standard range
Order code: 04-4383
MPN: H-2(3X) 4.80 - 1.60

Despatched within 4 working days - 2 in stock
5+ £0.831
Price per unit Ex VAT
Sold Per Metre 1.60mm 4.80mm 0.60mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 6 - 2 Heatshrink 6mm 3:1 Black No Adhesive Sold Per Metre
Hongshang H-2(3X) 6 - 2 Heatshrink 6mm 3:1 Black No Adhesive Sold Per Metre
Standard range
Order code: 04-4385
MPN: H-2(3X) 6 - 2

Despatched within 4 working days - 137 in stock
5+ £1.04
Price per unit Ex VAT
Sold Per Metre 2mm 6mm 0.65mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) 9 - 3 Heatshrink Black 9mm to 3mm Shrinkage 3:1
Hongshang H-2(3X) 9 - 3 Heatshrink Black 9mm to 3mm Shrinkage 3:1
Standard range
Order code: 04-4387
MPN: H-2(3X) 9 - 3

Despatched within 4 working days - 57 in stock
3+ £1.71
Price per unit Ex VAT
Sold Per Metre 3mm 9mm 0.75mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 1.50-0.5 Heatshrink 3:1 Black 1.50mm 0.5mm 10m No Adhesive
Hongshang H-2(3X) Box 1.50-0.5 Heatshrink 3:1 Black 1.50mm 0.5mm 10m No Adhesive
Standard range
Order code: 04-4389
MPN: H-2(3X) Box 1.50 - 0.50

Despatched within 4 working days - 3 in stock
1+ £11.98
Price per unit Ex VAT
10m 0.50mm 1.50mm 0.45mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 18 - 6 Heatshrink Black 3:1 19.10mm to 6mm 3m Non-Adhesive
Hongshang H-2(3X) Box 18 - 6 Heatshrink Black 3:1 19.10mm to 6mm 3m Non-Adhesive
Standard range
Order code: 04-4391
MPN: H-2(3X) Box 18 - 6

Despatched within 4 working days - 2 in stock
1+ £14.27
Price per unit Ex VAT
3m 6mm 19.10mm 0.90mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 24 - 8 Heatshrink Black 25.4mm 8mm 3:1 3m Non-Adhesive
Hongshang H-2(3X) Box 24 - 8 Heatshrink Black 25.4mm 8mm 3:1 3m Non-Adhesive
Order code: 04-4393
MPN: H-2(3X) Box 24 - 8
1+ £27.27
Price per unit Ex VAT
3m 8mm 25.40mm 1.00mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 3 - 1 Heatshrink 3:1 Black 3mm to 1mm 10m No Adhesive
Hongshang H-2(3X) Box 3 - 1 Heatshrink 3:1 Black 3mm to 1mm 10m No Adhesive
Standard range
Order code: 04-4395
MPN: H-2(3X) Box 3 - 1

Despatched within 4 working days - 6 in stock
1+ £12.87
Price per unit Ex VAT
10m 1mm 3mm 0.55mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink 4.8-1.6mm 3:1 Black 7m No Adhesive
Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink 4.8-1.6mm 3:1 Black 7m No Adhesive
Standard range
Order code: 04-4397
MPN: H-2(3X) Box 4.80 - 1.60

Despatched within 4 working days - 1 in stock
1+ £13.19
Price per unit Ex VAT
7m 1.60mm H-2(3X) box 4,80 - 1,60 4.80mm 0.60mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 6 - 2 Heatshrink Black 6.40mm 3:1 Shrink 7m No Adhesive
Hongshang H-2(3X) Box 6 - 2 Heatshrink Black 6.40mm 3:1 Shrink 7m No Adhesive
Standard range
Order code: 04-4398
MPN: H-2(3X) Box 6 - 2

Despatched within 4 working days - 5 in stock
1+ £14.82
Price per unit Ex VAT
7m 2mm 6.40mm 0.65mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X) Box 9 - 3 Heatshrink 3:1 9.5mm Black 5m No Adhesive
Hongshang H-2(3X) Box 9 - 3 Heatshrink 3:1 9.5mm Black 5m No Adhesive
Standard range
Order code: 04-4399
MPN: H-2(3X) Box 9 - 3

Despatched within 4 working days - 3 in stock
1+ £15.58
Price per unit Ex VAT
5m 3mm 9.50mm 0.75mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C
Hongshang H-2(3X)12 - 4 Heatshrink 3:1 12mm Black No Adhesive Per Meter
Hongshang H-2(3X)12 - 4 Heatshrink 3:1 12mm Black No Adhesive Per Meter
Standard range
Order code: 04-4401
MPN: H-2(3X)12 - 4

Despatched within 4 working days - 204 in stock
3+ £2.00
Price per unit Ex VAT
Sold Per Metre 4mm 12mm 0.80mm 3:1 Heat Shrink Tubing Black No Polyolefin +125°C -55°C +70°C

Trustpilot