Hongshang H-2(3X)12 - 4 Heatshrink 3:1 12mm Black No Adhesive Per Meter

MPN
H-2(3X)12 - 4
Brand
Hongshang
EAN-13
2050004817126
Order Code
04-4401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The Hongshang H-2(3X)12 - 4 heatshrink is a black, non-adhesive tubing with a shrinkage ratio of 3:1, reducing from 12 mm to 4 mm. Manufactured by Hongshang, this durable heatshrink is sold per metre. It is typically used for insulating, protecting, and bundling wires and cables in electronic and electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot