Hongshang H-2(3X) Box 1.50-0.5 Heatshrink 3:1 Black 1.50mm 0.5mm 10m No Adhesive

MPN
H-2(3X) Box 1.50 - 0.50
Brand
Hongshang
EAN-13
2050004817256
Order Code
04-4389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hongshang H-2(3X) Box 1.50-0.50 heatshrink features a 3:1 shrink ratio and measures 10 metres in length, without adhesive, in black. Manufactured by Hongshang, this durable heatshrink tubing is ideal for insulating wires and providing strain relief in automotive and electronic applications. With its high shrinkage capability, it effectively covers a broad range of component sizes.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.45mm

Reviews

Be the first to submit a review

Trustpilot